Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74ALS165D - 

Shift Register, ALS Family, 74ALS165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC

SN74ALS165D - Shift Register, ALS Family, 74ALS165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74ALS165D
Varenummer:
1750228

Produktoversigt

The SN74ALS165D is a 8-bit parallel-load serial Shift Register that, when clocked, shift the data toward serial (QH and QH\) outputs. parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD\) input. The ALS165 have a clock-inhibit function and complemented serial outputs. clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD\ is held high and the clock inhibit (CLK INH) input is held low. The functions of CLK and CLK INH are interchangeable. Since a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH should be changed to the high level only while CLK is high. parallel loading is inhibited when SH/LD\ is held high. The parallel inputs to the register are enabled while SH/LD\ is low independently of the levels of the CLK, CLK INH or serial (SER) inputs.
  • Complementary outputs
  • Direct overriding load (data) inputs
  • Gated clock inputs
  • Parallel-to-serial data conversion
  • Green product and no Sb/Br

Applikationer

Industrial

Produktoplysninger

:
74ALS165
:
Parallel to Serial, Serial to Serial
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
Differential
:
74ALS
:
74165
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

41 På lager

30 på lager til levering næste dag (Liege lager)
11 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 25-05-20

kr 4,99

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4,99
 
50+ kr 4,37
 
100+ kr 3,36
 
250+ kr 3,15
 
500+ kr 2,97
 
1000+ kr 2,75
 
2500+ kr 2,43
 
5000+ kr 2,36