Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74ALS163BN - 

Binary Synchronous Counter, ALS Family, 40 MHz, 4.5 V to 5.5 V, DIP-16

SN74ALS163BN - Binary Synchronous Counter, ALS Family, 40 MHz, 4.5 V to 5.5 V, DIP-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74ALS163BN
Varenummer:
1749450

Produktoversigt

The SN74ALS163BN is a 4-bit synchronous Binary Counter features an internal carry look-ahead circuitry for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincidentally with each other when instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. A buffered clock input triggers the four flip-flops on the rising (positive-going) edge of the clock input waveform. It is fully programmable, it can be preset to any number between 0 and 9 or 15. Because presetting is synchronous, setting up a low level at the LOAD\ input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs.
  • Internal look-ahead circuitry for fast counting
  • Carry output for n-bit cascading
  • Synchronous counting

Applikationer

Industrial

Produktoplysninger

:
74ALS163
:
Binary, Synchronous
:
40MHz
:
16
:
DIP
:
16Pins
:
4.5V
:
5.5V
:
74ALS
:
74163
:
0°C
:
70°C
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

295 På lager

295 på lager til levering næste dag (Liege lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-06-20

kr 7,54

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 7,54
 
25+ kr 6,20
 
50+ kr 5,50
 
100+ kr 4,80
 
250+ kr 4,50
 
500+ kr 4,20
 
1000+ kr 3,32
 
2500+ kr 2,90