Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74AHCT16245DL - 

Transceiver, 74AHCT16245, 4.5 V to 5.5 V, SSOP-48

SN74AHCT16245DL - Transceiver, 74AHCT16245, 4.5 V to 5.5 V, SSOP-48

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74AHCT16245DL
Varenummer:
9590684

Produktoversigt

The SN74AHCT16245DL is a 16-bit (dual-octal) non-inverting Bus Transceiver with 3-state outputs. It is designed for synchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs are TTL-voltage compatible
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applikationer

Industrial, Communications & Networking, Wireless, Consumer Electronics, Computers & Computer Peripherals, Motor Drive & Control, Medical

Produktoplysninger

:
Transceiver, Non Inverting
:
74AHCT16245
:
SSOP
:
48Pins
:
4.5V
:
5.5V
:
74AHCT
:
7416245
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

6 På lager

Leveres så længe lager haves

6 på lager til levering næste dag (UK lager)
kr 14,78

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 14,78
 
25+ kr 13,06
 
50+ kr 11,79
 
100+ kr 10,45
 
250+ kr 9,78
 
500+ kr 9,11
 
1000+ kr 7,54
 
2500+ kr 6,85