Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SN74AHC16244DL - 

Buffer / Driver, 74AHC16244, 2 V to 5.5 V, SSOP-48

SN74AHC16244DL - Buffer / Driver, 74AHC16244, 2 V to 5.5 V, SSOP-48

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74AHC16244DL
Varenummer:
1749620

Produktoversigt

The SN74AHC16244DL is a 16-bit Buffer and Line Driver designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. It provides true outputs and symmetrical active-low output-enable (OE) inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • EPIC™ (Enhanced-Performance Implanted CMOS) process
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applikationer

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Produktoplysninger

:
Buffer, Non Inverting
:
74AHC16244
:
SSOP
:
48Pins
:
2V
:
5.5V
:
74AHC
:
7416244
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

125 På lager

Leveres så længe lager haves

125 på lager til levering næste dag (Liege lager)
kr 12,76

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 12,76
 
25+ kr 10,61
 
50+ kr 9,85
 
100+ kr 9,07
 
250+ kr 8,30
 
500+ kr 7,32
 
1000+ kr 6,03
 
2500+ kr 5,41
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
Spørgsmål og svar fra vores kunder