2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Universal Bus Functions
                                                                                                Udskriv side

                                                                                                SN74ACT245N .

                                                                                                Bus Transceiver, 74ACT245, 8 Channels, 24 mA, 4.5 V to 5.5 V, DIP-20

                                                                                                TEXAS INSTRUMENTS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TEXAS INSTRUMENTS SN74ACT245N .
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerSN74ACT245N .
                                                                                                Varenummer1739622
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerSN74ACT245N .
                                                                                                Varenummer1739622
                                                                                                No. of Channels8Channels
                                                                                                Output Current24mA
                                                                                                Logic TypeBus Transceiver
                                                                                                Input Level2V
                                                                                                No. of Pins20Pins
                                                                                                Logic Case StyleDIP
                                                                                                IC Case / PackageDIP
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The SN74ACT245N is an octal Bus Transceiver with 3-state outputs. It is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. When the OE\ is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. A high on OE\ disables the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.

                                                                                                • Maximum tpd of 8ns at 5V
                                                                                                • Inputs are TTL-voltage compatible

                                                                                                Applikationer

                                                                                                Communications & Networking

                                                                                                Tekniske specifikationer

                                                                                                No. of Channels

                                                                                                8Channels

                                                                                                Logic Type

                                                                                                Bus Transceiver

                                                                                                No. of Pins

                                                                                                20Pins

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Output Current

                                                                                                24mA

                                                                                                Input Level

                                                                                                2V

                                                                                                Logic Case Style

                                                                                                DIP

                                                                                                Supply Voltage Min

                                                                                                4.5V
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
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.015876