Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74ABT373DW - 

Latch, 74ABT373, D Type Transparent, Tri State, 3.9 ns, 64 mA, SOIC

SN74ABT373DW - Latch, 74ABT373, D Type Transparent, Tri State, 3.9 ns, 64 mA, SOIC

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74ABT373DW
Varenummer:
1740062

Produktoversigt

The SN74ABT373DW is an octal transparent D Latch with 3-state outputs. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • State-of-the-art EPIC-II BTM BiCMOS Design significantly reduces power dissipation
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Green product and no Sb/Br

Applikationer

Industrial, Communications & Networking

Produktoplysninger

:
74ABT373
:
D Type Transparent
:
Tri State
:
3.9ns
:
64mA
:
SOIC
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
74ABT
:
74373
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

91 På lager

91 på lager til levering næste dag (Liege lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 25-05-20

kr 5,58

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 5,58
 
50+ kr 4,39
 
100+ kr 3,40
 
250+ kr 3,19
 
500+ kr 2,98
 
1000+ kr 2,35
 
2500+ kr 2,11
 
5000+ kr 2,05