Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74ABT162245DL - 

Transceiver, 74ABT162, 4.5 V to 5.5 V, SSOP-48

SN74ABT162245DL - Transceiver, 74ABT162, 4.5 V to 5.5 V, SSOP-48

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74ABT162245DL
Varenummer:
1739600

Produktoversigt

The SN74ABT162245DL is a 16-bit non-inverting 3-state Bus Transceiver designed for synchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so that the buses effectively are isolated. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when it is powered down. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Distributed VCC and GND pins minimize high-speed switching noise
  • IOFF Supports partial-power-down mode operation
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 500mA per JESD 17
  • A-port outputs have equivalent 25R series resistors, so no external resistors are required
  • Green product and no Sb/Br

Applikationer

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Produktoplysninger

:
Transceiver, Non Inverting
:
74ABT162
:
SSOP
:
48Pins
:
4.5V
:
5.5V
:
74ABT
:
74162
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 12,37

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 12,37
 
10+ kr 9,78
 
100+ kr 7,44
 
200+ kr 6,45
 
600+ kr 5,35
 
2000+ kr 4,79
 
6000+ kr 4,46
 
20000+ kr 4,37