2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Multivibrators
                                                                                                Udskriv side

                                                                                                SN74121D .

                                                                                                Monostable Multivibrator, 74121, 45 ns, 16 mA, 4.75 V to 5.25 V, SOIC-14

                                                                                                TEXAS INSTRUMENTS
                                                                                                TEXAS INSTRUMENTS SN74121D .
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerSN74121D .
                                                                                                Varenummer1749487
                                                                                                Dit varenummer
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerSN74121D .
                                                                                                Varenummer1749487
                                                                                                Logic Family / Base NumberTTL121
                                                                                                Multivibrator TypeMonostable
                                                                                                Output Current16mA
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                IC Case / PackageSOIC
                                                                                                Logic Case StyleSOIC
                                                                                                No. of Pins14Pins
                                                                                                Propagation Delay45ns
                                                                                                Logic IC FamilyTTL
                                                                                                Logic IC Base Number74121
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Qualification-
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The SN74121D is a Monostable Multivibrator with schmitt-trigger inputs. It features dual negative-transition-triggered inputs and a single positive-transition-triggered input which can be used as an inhibit input. Complementary output pulses are provided. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry (TTL hysteresis) for the B input allow jitter-free triggering from inputs with transition rates as slow as 1V/s, providing the circuit with an excellent noise immunity of typically 1.2V. A high immunity to VCC noise of typically 1.5V is also provided by internal latching circuitry. Once fired, the outputs are independent of further transitions of the inputs and are a function only of the timing components. Input pulses may be of any duration relative to the output puls. Output pulse length may be varied from 40ns to 28s by choosing appropriate timing components.

                                                                                                • Internal compensation for virtual temperature independence
                                                                                                • Jitter-free operation up to 90% duty cycle
                                                                                                • Inhibit capability

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Logic Family / Base Number

                                                                                                TTL121

                                                                                                Output Current

                                                                                                16mA

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Logic Case Style

                                                                                                SOIC

                                                                                                Propagation Delay

                                                                                                45ns

                                                                                                Logic IC Base Number

                                                                                                74121

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Product Range

                                                                                                -

                                                                                                Multivibrator Type

                                                                                                Monostable

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                No. of Pins

                                                                                                14Pins

                                                                                                Logic IC Family

                                                                                                TTL

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Qualification

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000286