Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PGA309EVM-USB . - 

Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration

PGA309EVM-USB . - Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration
PGA309EVM-USB . - Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PGA309EVM-USB .
Varenummer:
1826371

Produktoversigt

The PGA309EVM-USB is an evaluation module, a test platform for the PGA309 programmable sensor conditioner. The evaluation module consists of two key hardware boards a PGA309 test board and USB DAQ Platform. The PGA309 test board contains the PGA309, terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA309 test board can be used to fully test your design before prototyping it. The USB DAQ platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the one wire signals necessary to communicate with the PGA309. The USB DAQ platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O, DAC outputs, and A/D inputs. The software is windows based graphical software allows the user to communicate with and configure the PGA309. It provides a block diagram and register based description of the device
  • PGA309 Test Board contains the PGA309, terminal strips, several jumpers and support circuitry
  • USB DAQ platform contains an 8052 microcontroller with a built in USB interface
  • Flexible hardware allows for full testing of prototype
  • EVM hardware generates and measures all required signals
  • Software for automatic sensor calibration provided
  • Connections for external sensor provided
  • A built in sensor emulator allows user to calibrate using an emulated sensor

Applikationer

Sensing & Instrumentation, Automotive, Test & Measurement

Indhold

PGA309 Test Board, USB DAQ Platform Board, USB cable, 6V wall power supply unit, CD-ROM containing this user's guide and product software

Advarsler

ESD Sensitive

Produktoplysninger

:
Amplifier
:
Texas Instruments
:
PGA309
:
Signal Conditioning Amplifiers
:
CD, USB Cable, Power Supply
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.502,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.502,00