Produktoplysninger
Alternativer til PCF8574DWR .
1 produkt fundet
Produktoversigt
The PCF8574DWR is an 8-bit input/output (I/O) Expander for the two-line bidirectional bus (I²C) is designed for 2.5 to 6V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. It features an 8-bit quasi-bidirectional I/O port (P0-P7), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
- Low standby-current consumption of 10µA maximum
- Open-drain interrupt output
- Compatible with most microcontrollers
- Latched outputs with high-current drive capability for directly driving LEDs
- Latch-up performance exceeds 100mA
- Green product and no Sb/Br
Applikationer
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Advarsler
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Tekniske specifikationer
8bit
2.5V
SOIC
8I/O's
-
No SVHC (17-Dec-2015)
I2C
6V
16Pins
-
-
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse