Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

OPA835IDBVEVM - 

Evaluation Module, OPA835 Ultra Low Power Operational Amplifier, Rail to Rail Out

OPA835IDBVEVM - Evaluation Module, OPA835 Ultra Low Power Operational Amplifier, Rail to Rail Out

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
OPA835IDBVEVM
Varenummer:
2061755

Produktoversigt

The OPA835IDBVEVM is an evaluation module for the single, OPA835 ultra low power, rail to rail out, negative rail in, voltage feed back amplifier in the DBV (6-lead SOT-23) package. The evaluation module is designed quickly to demonstrate the functionality and versatility of the amplifiers. The evaluation module is ready to connect to power, signal source and test instruments through the use of on board connectors. The default amplifier configuration is non inverting gain of two configuration and split supply. It can be easily configured for other gains and single supply operation.
  • Configured for split supply operation and modified for single supply
  • Default non inverting gain of two configuration can be reconfigured for other gains
  • Designed for connection to standard 50R input/output impedance test equipment
  • Inputs and outputs include SMA connectors

Applikationer

Power Management, Portable Devices, Signal Processing

Advarsler

It is important to operate this EVM within the input voltage range of 2.5V to 5.5V and the output voltage range of 2.5V to 5.5V. Exceeding the specified input range may cause damage to the EVM.

Produktoplysninger

:
Amplifier
:
Texas Instruments
:
OPA835
:
Operational Amplifier
:
Board, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 725,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 725,00