Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MSP430FR2532IRGET - 

MSP430 Microcontroller, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16bit, 16 MHz

MSP430FR2532IRGET - MSP430 Microcontroller, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16bit, 16 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MSP430FR2532IRGET
Varenummer:
2529114
Produktsortiment
MSP430 Family MSP430FRxx Series Microcontrollers

Produktoversigt

The MSP430FR2532IRGET is a mixed signal microcontroller in 24 pin VQFN package. This FRAM based ultra low power MSP microcontroller features CapTIvate touch technology for buttons, sliders, wheels (BSW) & proximity applications. The CapTIvate technology provides highest resolution capacitive touch solution in market with high reliability, noise immunity at lowest power and supports concurrent self capacitance, mutual capacitance electrodes on the same design for maximum flexibility. The architecture, combined with extensive low power modes, is optimized to achieve extended battery life in portable measurement applications. The MCU features a powerful 16bit RISC CPU, 16bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows MCU to wake up from low power modes to active mode typically in less than 10µs. It is used in thermostats, electronic access control, lighting control, electronic door locks & white go
  • Embedded MCU with clock supports frequencies up to 16MHz, supply voltage range from 1.8V to 3.6V
  • LPM3.5 real time clock counter with 32768Hz crystal of 770nA (typ), shutdown (LPM4.5) of 15nA (typ)
  • 10^15 write cycle endurance, radiation resistant and nonmagnetic
  • High FRAM to SRAM ratio, up to 4:1
  • Operating temperature range from -40°C to 85°C, on-chip 32KHz RC oscillator, 16MHz DCO with FLL
  • Up to 15.5KB of nonvolatile memory, built-in error correction code & configurable write protection
  • 2 enhanced universal serial communication interfaces (eUSCI_A) support 2 UART, IrDA and 1 SPI
  • One eUSCI (eUSCI_B) supports SPI and I2C
  • 8-channel 10bit ADC, internal 1.5V reference, 200Ksps sample and hold
  • 15 GPIOs, 8192bytes + 512bytes (program fram + information fram) & 1024bytes SRAM

Applikationer

Embedded Design & Development

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
MSP430 Family MSP430FRxx Series Microcontrollers
:
MSP430
:
16bit
:
16MHz
:
8KB
:
1KB
:
24Pins
:
VQFN
:
15I/O's
:
I2S, SPI, UART
:
1.8V
:
3.6V
:
MSP430
:
MSP430FRxx
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

37 På lager

37 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 25-05-20

kr 16,27

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 16,27
 
25+ kr 14,33
 
50+ kr 12,91
 
100+ kr 11,49
 
250+ kr 10,75
 
500+ kr 10,00
 
1000+ kr 8,36
 
2500+ kr 7,69
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.