Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MRD2EVM . - 

Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders

MRD2EVM . - Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders
MRD2EVM . - Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders
MRD2EVM . - Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MRD2EVM .
Varenummer:
2445321

Produktoversigt

The MRD2EVM is a 134KHz, low frequency (LF), half duplex (HDX) RFID microreader evaluation kit with RI-STU-MRD2 module. The microreader module (RI-STU-MRD2) is a complete USB based reader module. It provides complete hardware and software platform to communicate with TI's low frequency (LF), half duplex (HDX) and advanced transponders for programming and tuning after the production phase. The USB reader writer stick contains RI-STU-MRD2 DIL module, which is mounted on an antenna base board with a USB connector and a selection of TI's HDX LF transponders. The RI-STU-MRD2 is backward compatible with the RS232 based RISTU- MRD1 reader module.
  • RS232 and USB interfaces
  • Multipurpose I/Os
  • Low power operation from 2.7V to 5.5V
  • Supports programming and tuning of advanced transponders
  • Easy to design and use

Applikationer

RF Communications

Indhold

RI-STU-MRD2 USB HDX LF reader, Carrier board, HDX LF sample transponders, User's guide.

Produktoplysninger

:
Texas Instruments
:
RI-STU-MRD2
:
Wireless Connectivity
:
RFID Reader
:
Eval Board RI-STU-MRD2, RFID Transponder Samples, Carrier Board, Manual & Labels
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

37 På lager

20 på lager til levering næste dag (Liege lager)
17 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-08-20

kr 671,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 671,00