Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LMP8350MA/NOPB . - 

Differential Amplifier, 1 Amplifiers, 600 µV, 118 MHz, -40 °C, 85 °C

LMP8350MA/NOPB . - Differential Amplifier, 1 Amplifiers, 600 µV, 118 MHz, -40 °C, 85 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LMP8350MA/NOPB .
Varenummer:
2496265

Produktoversigt

The LMP8350MA/NOPB is a distortion fully-differential precision ADC Driver with selectable power modes. It is designed for driving high-performance precision analog-to-digital converters (ADC). As part of the PowerWise family, unique mode enable pin allows the user to choose from three different operating modes, trading power consumption for dynamic performance. The high power mode is optimized for highest AC performance. The low noise, wide bandwidth and fast slew rate make the LMP8350 ideal for driving 24-bit ADCs with input sampling rates of 10MHz or less. The medium power mode is optimized for precision DC performance and can be used to drive 24-bit ADCs with input sampling rates of 6MHz or less. The low power mode is a trade-off between AC performance and quiescent current for power-sensitive applications. The disable mode fully shuts down the amplifier for further standby power savings.
  • Differential input and output
  • Tri-level power settings with shutdown
  • Ultralow HD2/HD3 and THD+N distortion
  • Adjustable output common-mode level
  • Fully-balanced differential architecture
  • Settling to 0.1% 20ns
  • 0.000097% Total THD+N at 1kHz
  • 0.4µV/°C Low offset drift
  • 4.6nV/Hz Voltage noise
  • Green product and no Sb/Br

Applikationer

Signal Processing, Portable Devices

Produktoplysninger

:
1Amplifiers
:
600µV
:
-
:
118MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
4.5V to 12V
:
507V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

4 På lager

Leveres så længe lager haves

4 på lager til levering næste dag (UK lager)
kr 43,98

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 43,98
 
10+ kr 35,99
 
25+ kr 33,41
 
50+ kr 31,65
 
100+ kr 29,82
 
250+ kr 28,31
 
500+ kr 22,67