Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LMP2231BMFE/NOPB . - 

Operational Amplifier, 1 Amplifier, 130 kHz, 58 V/ms, 1.6V to 5.5V, SOT-23, 5 Pins

LMP2231BMFE/NOPB . - Operational Amplifier, 1 Amplifier, 130 kHz, 58 V/ms, 1.6V to 5.5V, SOT-23, 5 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LMP2231BMFE/NOPB .
Varenummer:
2496260

Produktoversigt

The LMP2231BMFE/NOPB is a single MicroPower precision Operational Amplifier with CMOS inputs. It is designed for battery powered applications. The 1.6 to 5.5V operating supply voltage range and quiescent power consumption of only 16µW extend the battery life in portable battery operated systems. The LMP2231 is part of the LMP precision amplifier family. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2231 has a maximum offset of 150µV and maximum offset voltage drift of only 0.4µV/°C along with low bias current of only ±20fA. These precise specifications make the LMP2231 a great choice for maintaining system accuracy and long term stability. The LMP2231 has a rail-to-rail output that swings 15mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200mV below the negative supply, thus the LMP2231 is ideal for use in single supply applications with ground sensing.
  • Input voltage noise, f=1kHz of 60nV/√Hz
  • 10µA Supply current
  • ±150µV Maximum VOS
  • 120dB PSRR
  • 97dB CMRR
  • 120dB Open loop gain
  • Green product and no Sb/Br

Applikationer

Sensing & Instrumentation, Medical, Test & Measurement, Signal Processing

Produktoplysninger

:
1 Amplifier
:
130kHz
:
58V/ms
:
1.6V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til LMP2231BMFE/NOPB .

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

1+ kr 20,73   10+ kr 16,43   25+ kr 14,93   50+ kr 14,25   100+ kr 13,56   250+ kr 12,21   500+ kr 10,63   1000+ kr 9,27   Flere priser...

Vare med begrænsninger Tilføj

Relaterede søgninger

Lagerføres ikke længere

kr 13,16

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 13,16
 
25+ kr 11,57
 
50+ kr 10,42
 
100+ kr 9,28
 
250+ kr 9,21
 
500+ kr 8,07
 
1000+ kr 6,72
 
2500+ kr 6,01