Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LMH6552MA - 

Differential Amplifier, signal fidelity, 1 Amplifiers, 16.5 mV, 1.012 dB, 1 GHz, -40 °C, 85 °C

LMH6552MA - Differential Amplifier, signal fidelity, 1 Amplifiers, 16.5 mV, 1.012 dB, 1 GHz, -40 °C, 85 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LMH6552MA
Varenummer:
1359427

Produktoversigt

The LMH6552MA is a high-performance fully Differential Amplifier designed to provide the exceptional signal fidelity and wide large-signal bandwidth necessary for driving 8-bit to 14-bit high-speed data acquisition systems. Using TI's proprietary differential current mode input stage architecture, the LMH6552 allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion or output noise performance. With external gain set resistors and integrated common mode feedback, the LMH6552 can be configured as either a differential input to differential output or single-ended input to differential output gain block. The LMH6552 can be AC- or DC-coupled at the input which makes it suitable for a wide range of applications, including communication systems and high-speed oscilloscope front ends.
  • 20ns Enable/shutdown pin
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Applikationer

Signal Processing, RF Communications, Industrial

Produktoplysninger

:
1Amplifiers
:
16.5mV
:
1.012dB
:
1GHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
4.5V to 12V
:
3800V/µs
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 66,40

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 66,40
 
10+ kr 55,38
 
25+ kr 51,23
 
50+ kr 48,57
 
100+ kr 45,91
 
250+ kr 40,36
 
500+ kr 34,81
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
Spørgsmål og svar fra vores kunder