Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LM324N . - 

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, DIP

LM324N . - Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, DIP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LM324N .
Varenummer:
1564884

Produktoversigt

These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V (3 V to 26 V for the LM2902), and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
  • Wide supply voltage ranges
  • Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • Internal frequency compensation
  • Common mode input voltage range includes ground, allowing direct sensing near ground
  • Input offset voltage is typically 3mV
  • Input offset current is typically 2nA
  • Differential input voltage range of 32V equal to maximum rated supply voltage
  • Operating temperature range from 0°C to 70°C

Applikationer

Signal Processing, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Fodnoter

Supply voltages larger than 32V for single supply and outside the range of ±16V for dual supply can permanently damage the device.

Advarsler

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Produktoplysninger

:
4 Amplifier
:
1.2MHz
:
0.5V/µs
:
3V to 32V, ± 1.5V to ± 16V
:
DIP
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til LM324N .

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

5+ kr 3,08   50+ kr 2,71   100+ kr 1,46   250+ kr 1,30   500+ kr 1,13   1000+ kr 0,95   5000+ kr 0,901   10000+ kr 0,843   Flere priser...

Vare med begrænsninger Tilføj
     

Styk

5+ kr 2,87   50+ kr 2,55   100+ kr 1,38   250+ kr 1,21   500+ kr 1,06   1000+ kr 0,892   5000+ kr 0,826   10000+ kr 0,767   Flere priser...

Vare med begrænsninger Tilføj

Relaterede søgninger

kr 2,84

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 5 Minimum: 5
Antal Pris Din pris
 
 
5+ kr 2,84
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 2,50
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 1,40
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
250+ kr 1,23
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
500+ kr 1,07
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
1000+ kr 0,903
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5000+ kr 0,843
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10000+ kr 0,776
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.