Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LM324AN/NOPB . - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

LM324AN/NOPB . - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LM324AN/NOPB .
Varenummer:
1564649
Lagerstatus:
Nyt produkt

Produktoplysninger

:
4 Amplifier
:
1
:
0.5
:
3V to 32V
:
DIP
:
14
:
0
:
70
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The LM324AN/NOPB is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
  • Internally frequency compensated for unity gain
  • Very low supply current drain (700µA) - Essentially independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Eliminates need for dual supplies
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • In the linear mode the input common-mode, voltage range includes ground and the output voltage
  • Can swing to ground, even though operated from only a single power supply voltage
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Large output voltage swing 0 to V+ -1.5V
  • 100dB Large DC voltage gain
  • 45nA Low input biasing current (temperature compensated)
  • 2mV Low input offset voltage
  • 5nA Low input offset current
  • Green product and no Sb/Br

Applikationer

Signal Processing, Automotive

Alternativer til LM324AN/NOPB .

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

TEXAS INSTRUMENTS

Operational Amplifier, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

     

Styk

1+ kr 7,36   25+ kr 6,44   50+ kr 5,70   100+ kr 4,94   250+ kr 4,66   500+ kr 4,37   1000+ kr 3,45   2500+ kr 3,09   Flere priser...

Vare med begrænsninger Tilføj
     

Styk

5+ kr 2,87   50+ kr 2,55   100+ kr 1,38   250+ kr 1,21   500+ kr 1,06   1000+ kr 0,892   5000+ kr 0,826   10000+ kr 0,767   Flere priser...

Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Lagerføres ikke længere