Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LM13700N/NOPB . - 

Transconductance Amplifier, Dual, 2 Amplifier, 18 V, 2 MHz, -5 V, 5 V, DIP

LM13700N/NOPB . - Transconductance Amplifier, Dual, 2 Amplifier, 18 V, 2 MHz, -5 V, 5 V, DIP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LM13700N/NOPB .
Varenummer:
1651866
Produktsortiment
LM13700 Series

Produktoversigt

The LM13700N/NOPB is a dual Operational Transconductance Amplifier, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700 differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.
  • gm Adjustable Over 6 Decades
  • Excellent gm Linearity
  • Excellent Matching Between Amplifiers
  • Linearizing Diodes
  • High Impedance Buffers
  • High Output Signal-to-noise Ratio

Applikationer

Audio, Signal Processing, Power Management, Clock & Timing

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
2 Amplifier
:
18V
:
2MHz
:
-5V
:
5V
:
DIP
:
16Pins
:
350µA
:
650µA
:
50V/µs
:
26kohm
:
0°C
:
70°C
:
LM13700 Series
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til LM13700N/NOPB .

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

1+ kr 13,46   25+ kr 11,85   50+ kr 10,65   100+ kr 9,46   250+ kr 8,88   500+ kr 8,30   1000+ kr 6,91   2500+ kr 6,46   Flere priser...

Vare med begrænsninger Tilføj

Relaterede søgninger

355 På lager

Leveres så længe lager haves

355 på lager til levering næste dag (Liege lager)
kr 11,20

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 11,20
 
25+ kr 11,19
 
50+ kr 10,10
 
100+ kr 9,00
 
250+ kr 8,42