Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LDC1612EVM . - 

Evaluation Module, LDC1612 12-Bit Inductance to Digital Converter, Sample PCB Sensor Coils

LDC1612EVM . - Evaluation Module, LDC1612 12-Bit Inductance to Digital Converter, Sample PCB Sensor Coils

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LDC1612EVM .
Varenummer:
2471702

Produktoversigt

The LDC1612EVM is an Evaluation Module for inductance to digital converter with sample PCB coils. It demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes two example PCB sensor coils that connect to the two channels of the LDC1612. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations: one, between the PCB sensor coil (LC tank) and the LDC1612 and another, between the LDC1612 and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coils from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1612 and sensor coils to a different microcontroller system or use multiple such sensors in one system.
  • Multiple board perforations provide maximum evaluation and system design flexibility
  • Includes example sensor coils for the different channels
  • Operates via PC
  • Accompanying GUI for quick concept demonstration and data capture
  • EVM design accelerates prototyping of end application

Applikationer

Sensing & Instrumentation, Computers & Computer Peripherals

Produktoplysninger

:
Sensing - Navigation, Position
:
Texas Instruments
:
MSP430F5528, LDC1612
:
Sensor
:
Eval Board LDC1612
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 226,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 226,00