Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LDC1000EVM - 

Evaluation Module, LDC1000 Inductance to Digital Converter for Inductive Sensing Applications, 5V

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LDC1000EVM
Varenummer:
2360423

Produktoversigt

The LDC1000EVM is an evaluation module that demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes an example of a PCB sensor coil. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1000 IC and another, between the LDC1000 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1000 and sensor to a different microcontroller system or use multiple such sensors in one system.
  • Two board perforations, provide maximum evaluation and system design flexibility
  • Includes an example of a PCB sensor coil
  • Operates standalone or via PC
  • Accompanying GUI for quick concept demonstration and data capture
  • EVM design accelerates prototyping of end application
  • Magnet free operation
  • Sub micron precision
  • Adjustable sensing range
  • Lower system cost
  • Insensitivity to environmental interference

Applikationer

Sensing & Instrumentation, Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Portable Devices, Metering

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Data Converter
:
Texas Instruments
:
LDC1000
:
Inductance to Digital Converter
:
Evaluation Board LDC1000
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (UK lager)
kr 223,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 223,00