Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

INA826EVM . - 

Evaluation Module, INA826 Precision Instrumentation Amplifier, 200µA Supply Current, 36V Supply

INA826EVM . - Evaluation Module, INA826 Precision Instrumentation Amplifier, 200µA Supply Current, 36V Supply

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
INA826EVM .
Varenummer:
2061754

Produktoversigt

The INA826EVM 4 is an evaluation module for evaluating the INA826 instrumentation amplifier. The INA826 is a low power, wide supply voltage instrumentation amplifier that can operate in both single and dual supply configurations. A single external resistor sets the gain from 1 to 1000. The input voltage range extends from the negative power supply to 1V below the positive power supply. The rail to rail output allows for use in low voltage applications. The device operates with a supply voltage between 2.7V and 36 V and draws a maximum quiescent current of 250µA. The device is available in MSOP-8, SO-8, and DFN-8 packages.
  • Intuitive evaluation with the silkscreen schematic
  • Easy access to nodes with surface mount test points
  • Advanced evaluation with two prototype areas
  • Reference voltage source flexibility
  • Convenient input and output filtering

Applikationer

Power Management, Industrial, Medical, Portable Devices, Sensing & Instrumentation, Automation & Process Control

Advarsler

It is important to operate this EVM within the input voltage range of -18V to 17V and the output voltage range of -14V to 14V. Exceeding the specified input range may cause damage to the EVM.

Produktoplysninger

:
Amplifier
:
Texas Instruments
:
INA826
:
Instrumentation Amplifier
:
Board, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

7 På lager

Leveres så længe lager haves

7 på lager til levering næste dag (Liege lager)
kr 201,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 201,00