Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

HDC1050EVM - 

Evaluation Module, Sensor & Humidity, 16bit 25MHz MCU, 14bit, Detachable

HDC1050EVM - Evaluation Module, Sensor & Humidity, 16bit 25MHz MCU, 14bit, Detachable

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
HDC1050EVM
Varenummer:
2499247

Produktoversigt

The HDC1050EVM is an Evaluation Module for evaluate the operation and performance of HDC1050, a humidity and temperature sensor. The board utilizes USB interface for control and data streaming and can be too plugged into a PC USB port. With the simple GUI, humidity and temperature measurements can be streaming within a matter of seconds after the EVM is attached to a PC and the GUI is started. The board hosts a MSP430F5528 MCU which acts as a bridge between the PC USB interface and the I²C interface to the HDC1050. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The board does not require calibration, nor does it require any software programming - only the board GUI must be installed. Temperature and relative humidity data can be logged and exported in CSV format.
  • Streaming relative humidity and temperature measurements
  • Data logging
  • Full register access
  • USB plug and play
  • Detachable sensor section for prototyping remote operation

Applikationer

Test & Measurement, Industrial

Produktoplysninger

:
Sensor
:
Texas Instruments
:
MSP430F5528, HDC1050
:
Temperature Sensor & Humidity Sensor
:
Eval Board HDC1050
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

5 På lager

1 på lager til levering næste dag (Liege lager)
4 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-06-20

kr 179,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 179,00