Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

GASSENSOREVM . - 

Evaluation Module, Gas Sensor Platform, CC2541 Bluetooth Low Energy MCU, Adjustable Cell Bias

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
GASSENSOREVM .
Varenummer:
2379026

Produktoversigt

The GASSENSOREVM is a Gas Sensor Platform with Bluetooth Low Energy Evaluation Module is an intended as a reference design for industrial applications to monitor gases like carbon monoxide (CO), oxygen (O2), ammonia, fluorine, chlorine dioxide and others. BLE adds a wireless feature to the platform that enables seamless connectivity to an iPhone® or an iPad®. Customers can easily replace the targeted gas sensor based on their application, while keeping the same analogue frontend (AFE) and BLE design. The LMP91000 interfaces with CC2541, which is a BLE system on a chip from TI. An iOS application running on an iPhone 4S® and newer generations or an iPad 3® and newer generations lets customers interface with this reference platform. The Gas Sensor Platform with BLE provides customers with a low-power, configurable AFE and the option to integrate wireless features in gas-sensing applications.
  • Adjustable cell bias and TIA of LMP91000 along with low power and accuracy provide flexibility
  • Coin cell operation
  • 3 Lead electrochemical gas sensing - CO, ammonia and fluorine
  • 2 lead galvanic cell gas sensing-O2

Applikationer

Mining, Oil & Gas, Medical, Industrial, Consumer Electronics

Fodnoter

Electrochemical cell and CR2032 battery are not included.

Produktoplysninger

:
Sensor
:
Texas Instruments
:
CC2541
:
Bluetooth
:
Eval Board CC2541
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 4.388,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4.388,00