Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

FDC1004EVM . - 

Evaluation Module, FDC1004 4-Channel Capacitive to Digital Converter, Capacitive Sensing Solutions

FDC1004EVM . - Evaluation Module, FDC1004 4-Channel Capacitive to Digital Converter, Capacitive Sensing Solutions

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
FDC1004EVM .
Varenummer:
2451101

Produktoversigt

The FDC1004EVM is an Evaluation Kit, plug-and-play system to test and evaluate the FDC1004, 4-channel capacitive to digital converter. The EVM is a breakable PCB which consists of 3 sections. The first section is an USB to I²C converter based on MSP430F5528 microcontroller, the second section contains the FDC1004 and the third section is based on a touch less sensor (to demonstrate the sensitivity of the HDC1004). The third section can be removed and replace with customized sensors according to the requirements of the applications. The FDC1004EVM does not need additional hardware, calibration nor does it require any software programming - only the FDC1004EVM GUI has to be installed. The software is able to configure the FDC1004's registers, display on four graphs (one for each measurement) the capacitive values and export data in CSV format.
  • Supports Plug-and-Play function
  • Ready to be connected to customized sensors
  • Measurements data logger

Applikationer

Sensing & Instrumentation, Embedded Design & Development

Produktoplysninger

:
Sensor Signal Conditioner
:
Texas Instruments
:
FDC1004, MSP430F5527IPNR
:
Capacitance-to-Digital Converter
:
Eval Board FDC1004
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 198,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 198,00