Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DRV632EVM - 

Evaluation Module

DRV632EVM - Evaluation Module

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DRV632EVM
Varenummer:
1972321

Produktoversigt

The DRV632EVM is an evaluation module demonstrates the capabilities and operation of the DRV632 integrated circuit. The DRV632 is a 2Vrms, stereo line driver aimed at replacing line driver circuits created with an op amp and passives. These solutions have poor click and pop performance and large board area. The DirectPathTM technology removes the requirement for DC blocking cap providing much better bass response to consumer electronic devices connected to the line driver output. Designed using TI's patented DirectPath technology, the DRV632 is able to drive 2Vrms into 600R with a 3.3V supply voltage. The device has differential inputs and uses external gain setting resistors that support four gain settings with external resistors. The line outputs that have ±8kV IEC electrostatic discharge protection. The DRV632 also has built in active mute and power sense under voltage protection (UVP) for pop free power cycling. The DRV632 is available in a 14 pin TSSOP package.
  • The EVM is configured with two RCA phono input connectors for analog input
  • Two channel evaluation module (double sided, plated through PCB layout)
  • DRV632 is a 2VRMS, pop free, stereo line driver
  • Single ended or balanced analog input
  • No output capacitor required
  • Active mute control for pop free audio On/Off control

Applikationer

Audio, Multimedia, Portable Devices, Consumer Electronics

Indhold

One DRV632EVM evaluation board, including: One DRV632PW device

Advarsler

ESD Sensitive

Produktoplysninger

:
Texas Instruments
:
DRV632
:
Audio
:
Stereo Line Driver
:
Eval Module DRV632
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

1 På lager

Leveres så længe lager haves

1 på lager til levering næste dag (UK lager)
kr 690,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 690,00