Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DLPNIRNANOEVM . - 

Evaluation Module, DLP2010NIR Digital Micromirror Device, TM4C1297NCZAD Tiva™ C Series MCU

DLPNIRNANOEVM . - Evaluation Module, DLP2010NIR Digital Micromirror Device, TM4C1297NCZAD Tiva™ C Series MCU
DLPNIRNANOEVM . - Evaluation Module, DLP2010NIR Digital Micromirror Device, TM4C1297NCZAD Tiva™ C Series MCU

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DLPNIRNANOEVM .
Varenummer:
2535900
Produktsortiment
DLP NIRscan

Produktoversigt

The DLPNIRNANOEVM is a DLP NIRscan Nano evaluation module. It is a third party implementation of next generation DLP reference design to enable faster development cycles for mobile spectrometer applications. The DLP NIRscan Nano is a compact battery operated evaluation module (EVM) for portable near infrared spectroscopy solutions. Featuring the DLP2010NIR digital micro mirror device (DMD), the NIRscan Nano supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers. The EVM incorporates the DLP2010NIR DMD, a diffraction grating and single element detector to replace expensive InGaAs linear array based detector designs. With its TI Tiva TM4C1297NCZAD processor, databases in the cloud can be leveraged through cellular networks for real time lab equivalent analytics which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • 854 x 480 pixel micro mirror array size and 5.4µm micro mirror pixel pitch
  • ±17° micro mirror tilt angle and 900 to 1700nm EVM wavelength
  • 10nm EVM spectral resolution and 6000:1 EVM signal to noise ratio (reflective head)
  • 2.88KHz EVM maximum scan speed
  • CC2564MODN Bluetooth low energy module for Bluetooth 4.0 connectivity
  • Reflective illumination module with two integrated infrared lamps
  • Microcontroller board, DLP controller board, detector board and DMD board
  • 1mm single pixel InGaAs non cooled detector
  • Collimating lenses, 885nm long wave pass filter, reflective diffraction grating & focusing lenses

Applikationer

Embedded Design & Development

Indhold

Spectrometer optical engine featuring DLP2010NIR DMD, Single element extended InGaAs detector, Driver electronics featuring DLPC150 DMD controller and Tiva TM4C1297NCZAD processor, Reflective sampling module with 2 tungsten lamps.

Produktoplysninger

:
Sensing - Image, Light
:
Texas Instruments
:
TM4C1297, DLP2010NIR
:
Digital Light Processing (DLP)
:
Eval Board DLP2010NIR
:
DLP NIRscan
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

13 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (Liege lager)
11 på lager til levering næste dag (UK lager)
kr 8.031,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 8.031,00