Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DEM-PCM2912AEVM . - 

Evaluation Module, PCM2912A Bus Powered Audio Codec, USB Interface, Analog Front End

DEM-PCM2912AEVM . - Evaluation Module, PCM2912A Bus Powered Audio Codec, USB Interface, Analog Front End

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DEM-PCM2912AEVM .
Varenummer:
2334131

Produktoversigt

The DEM-PCM2912AEVM is a complete evaluation platform for PCM2912A. The PCM2912A is an audio codec with a USB interface for a USB headset, USB headphones, and a USB audio interface box that integrates mono input, stereo headphone output, an analog loopback line, a programmable gain amplifier (PGA), and microphone bias. A USB connector is mounted on the DEM-PCM2912A evaluation module. Stereo audio output and mono audio input are available on two stereo mini jacks. The DEM-PCM2912A evaluation module also carries the Microsoft windows logo license certification from the Microsoft windows hardware quality labs (WHQL). The DEM-PCM2912A has successfully passed the Microsoft WLP test (DTM Audio) for windows Vista x86/x64 platforms.
  • On chip USB interface
  • Mono ADC with Microphone input
  • 8KHz, 11.025KHz, 16KHz, 22.05KHz, 32 KHz, 44.1KHz, 48KHz for ADC and DAC sampling frequency
  • Low power dissipation
  • Stereo DAC with headphone output
  • 5V single power supply
  • Analog back end stereo/mono headphone amplifier or line output with volume
  • Analog front end 20dB gain microphone amplifier

Applikationer

Audio, Consumer Electronics, Portable Devices, Automotive

Advarsler

Many components on the EVM are susceptible to damage by electrostatic discharge. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM,

Produktoplysninger

:
Texas Instruments
:
PCM2912A
:
Audio
:
Codec
:
Evaluation Module PCM2912A
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 697,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 697,00