Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CDCM6208V2RGZT . - 

Clock Generator, 3.13 GHz, 1.71 V to 3.465 V, 8 Outputs, VQFN-48

CDCM6208V2RGZT . - Clock Generator, 3.13 GHz, 1.71 V to 3.465 V, 8 Outputs, VQFN-48

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CDCM6208V2RGZT .
Varenummer:
2382827

Produktoversigt

The CDCM6208V2RGZT is a highly versatile low power Frequency Synthesizer can generate eight low jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL or LVCMOS, from one of two inputs that can feature a low frequency crystal or CML, LVPECL, LVDS or LVCMOS. The CDCM6208 also features an innovative fractional divider architecture for four of its outputs that can generate any frequency with better than 1ppm frequency accuracy. The CDCM6208 can be easily configured through I²C or SPI programming interface and in the absence of serial interface, pin mode is also available that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.
  • Superior performance with low power
  • 0.5W Typical power consumption
  • High channel-to-channel isolation and excellent PSRR
  • Two differential inputs, XTAL support, ability for smart switching
  • Professional user GUI for quick design turnaround
  • Fractional output divider achieve 0 ppm to <1ppm
  • Green product and no Sb/Br

Applikationer

Medical, Test & Measurement, Portable Devices, Communications & Networking, Wireless

Advarsler

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Produktoplysninger

:
Clock Generator
:
3.13GHz
:
8Outputs
:
1.71V
:
3.465V
:
VQFN
:
48Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 70,40

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 70,40
 
10+ kr 64,82
 
25+ kr 61,39
 
50+ kr 58,11
 
100+ kr 54,76
 
250+ kr 44,63