Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

CDCLVD1208RHDT

Clock Buffer, LVDS, 800 MHz, 2.375 V to 2.625 V, 8 Outputs, VQFN-28

TEXAS INSTRUMENTS CDCLVD1208RHDT
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CDCLVD1208RHDT
Varenummer:
3118339

Produktoversigt

The CDCLVD1208RHDT is a Clock Buffer distributes one of two selectable clock inputs (IN0, IN1) to 8 pairs of differential LVDS clock outputs (OUT0, OUT7) with minimum skew for clock distribution. It can accept two clock sources into an input multiplexer. The inputs can either be LVDS, LVPECL or LVCMOS. It is specifically designed for driving 50R transmission lines. If the input is in single ended mode, the appropriate bias voltage (VAC_REF) should be applied to the unused negative input pin. The IN_SEL pin selects the input which is routed to the outputs. If this pin is left open it disables the outputs (static). The part supports a fail-safe function. It incorporates an input hysteresis, which prevents random oscillation of the outputs in absence of an input signal.
  • 2:8 Differential buffer
  • Universal inputs accept LVDS, LVPECL and LVCMOS
  • Selectable clock inputs through control pin
  • 8 LVDS outputs, ANSI EAI
  • TIA-644A standard compatible
  • <300fs RMS in 10kHz to 20MHz low additive jitter
  • 45ps Maximum low output skew
  • Green product and no Sb
  • Br

Applikationer

Medical, Communications & Networking, Test & Measurement, Wireless, Clock & Timing

Advarsler

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Clock Buffer

:
800MHz

:
8Outputs

:
2.375V

:
2.625V

:
VQFN

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller
Emballagetype Klippet bånd
  Yderligere emballagemuligheder er tilgængelige
Re-reel (minimum 10/rulle):3118339RL Kontroller lagerbeholdning

122 På lager Brug for flere?

Bestil inden kl. 18:00

Hos dig næste arbejdsdag

kr 71,88

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each (Supplied on Cut Tape)
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 71,88
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 60,25
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 57,36
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 53,65
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 49,87
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --
1 (Klippet bånd 3118339) x 71,88 = kr 71,88
Total: kr 71,88
Vælg emballageløsning
*Bemærk:Hvis du har valgt en re-reeled vare, vil et gebyr på kr 35,00 blive pålagt."
Re-reeling er en brugertilpasset løsning, som er tilgængelig for cut tape-varer, hvor ordremængden overstiger 10
Bemærk: Forsendelser i forbindelse med forskellige emballagemuligheder sendes muligvis fra et eksternt lager. Se oplysningerne om levering og leveringstid for hver emballagemulighed.