Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

CDCLVC1103PW

Clock Buffer, 180 MHz, 2.3V-2.7V supply, 3 Outputs, TSSOP-8

TEXAS INSTRUMENTS CDCLVC1103PW
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CDCLVC1103PW
Varenummer:
3005474

Produktoversigt

The CDCLVC1103PW is a general-purpose Clock Buffer designed with a modular approach in mind. It is intended to round up TI's series of LVCMOS clock generators. Seven different fan-out variations, 1:2 to 1:12, are available. The high performing characteristics such as low additive jitter, low skew and wide operating temperature range. The CDCLVC11xx supports an asynchronous output enable control (1G) which switches the outputs into a low state when 1G is low. It operates in a 2.5 and 3.3V environment and is characterized for operation from -40 to 85°C.
  • High-performance
  • Low-skew
  • <50ps Very low pin-to-pin skew
  • <100fs Very low additive jitter
  • 1:2, 1:3, 1:4, 1:6, 1:8, 1:10 and 1:12 High-performance LVCMOS clock buffer family
  • Green product and no Sb
  • Br

Applikationer

Industrial, Consumer Electronics, Communications & Networking

Advarsler

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Clock Buffer

:
180MHz

:
3Outputs

:
2.3V

:
2.7V

:
TSSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (0)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller
Bedst sælgende

Fås til restordre

Yderligere lagre til rådighed med leverandørens leveringstider der er ca. 24-10-22

Kontakt mig, når varen er på lager

kr 27,94

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 27,94
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 22,30
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 21,12
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 19,71
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 18,23
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --