Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CDCE906PWG4 . - 

Clock Synthesiser, Divider, Multiplier, I2C, 167 MHz, 3V-3.6V supply, 6 Outputs, TSSOP-20

CDCE906PWG4 . - Clock Synthesiser, Divider, Multiplier, I2C, 167 MHz, 3V-3.6V supply, 6 Outputs, TSSOP-20

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CDCE906PWG4 .
Varenummer:
1390654

Produktoversigt

The CDCE906PWG4 is a 3-PLL Programmable Clock Synthesizer/Multiplier/Divider despites its small physical outlines, it is very flexible. It has the capability to produce an almost independent output frequency from a given input frequency. The input frequency can be derived from a LVCMOS, differential input clock or a single crystal. The appropriate input waveform can be selected via the SMBus data interface controller. To achieve an independent output frequency the reference divider M and the feedback divider N for each PLL can be set to values from 1 up to 511 for the M-divider and from 1 up to 4095 for the N-divider. The PLL-VCO (voltage controlled oscillator) frequency than is routed to the free programmable output switching matrix to any of the six outputs. The switching matrix includes an additional 7-bit post-divider (1-to-127) and an inverting logic for each output. The deep M/N divider ratio allows the generation of zero ppm clocks from any reference input frequency (27MHz).
  • User programmable PLL frequencies
  • EEPROM Programming without the need to apply high programming voltage
  • Easy in-circuit programming via SMBus data interface
  • Wide PLL divider ratio allows 0ppm output clock error
  • Clock inputs accept a crystal or a single-ended LVCMOS or a differential input signal
  • LVCMOS Outputs can be programmed for complementary signals
  • PLL loop filter components integrated
  • Programmable down spread SSC modulation
  • Programmable output slew-rate control (SRC) for lowering system EMI
  • Development and programming kit for easy PLL design and programming
  • Green product and no Sb/Br

Applikationer

Clock & Timing

Produktoplysninger

:
Clock Synthesiser, Divider, Multiplier
:
167MHz
:
6Outputs
:
3V
:
3.6V
:
TSSOP
:
20Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

105 På lager

105 på lager til levering næste dag (Liege lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-06-20

kr 44,19

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 44,19
 
10+ kr 36,05
 
25+ kr 35,38
 
50+ kr 34,63
 
100+ kr 29,56
 
250+ kr 27,69
 
500+ kr 21,20