Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CD74HCT4514E - 

LOGIC, 4 TO-16 DECODER/DEMUX, 24DIP

CD74HCT4514E - LOGIC, 4 TO-16 DECODER/DEMUX, 24DIP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CD74HCT4514E
Varenummer:
1750400

Produktoversigt

The CD74HCT4514E is a 4 to 16-line Decoder/Demultiplexer with input latch, this high-speed silicon-gate device consisting of a 4-bit strobed latch and a 4 to 16-line decoder. The selected output is enabled by a low on the enable (E) input. A high on E inhibits selection of any output. Demultiplexing is accomplished by using E as the data input and the select inputs (A0 to A3) as addresses. E also serves as a chip select when the device is cascaded. When the latch enable (LE) is high, the output follows changes in the inputs. When LE is low, the output is isolated from changes in the input and remains at the level it had before the latch was enabled.
  • Balanced propagation delays and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applikationer

Industrial

Produktoplysninger

:
74HCT4514
:
Decoder / Demultiplexer
:
16Outputs
:
DIP
:
24Pins
:
4.5V
:
5.5V
:
74HCT
:
744514
:
-55°C
:
125°C
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 9,01

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 9,01