Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CD74HCT193E . - 

Binary Synchronous Up / Down Counter, HCT Family, 22 MHz, 4.5 V to 5.5 V, DIP-16

CD74HCT193E . - Binary Synchronous Up / Down Counter, HCT Family, 22 MHz, 4.5 V to 5.5 V, DIP-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CD74HCT193E .
Varenummer:
1739769

Produktoversigt

The CD74HCT193E is a 4-bit high speed CMOS presettable synchronous Binary Up/Down Counter with asynchronous reset. Presetting the counter to the number on the preset data inputs (P0 to P3) is accomplished by a low asynchronous parallel load input (PL\). The counter is incremented on the low-to-high transition of the Clock-Up input (and a high level on the Clock-Down input) and decremented on the low to high transition of the Clock-Down input (and a high level on the Clock-up input). A high level on the MR input overrides any other input to clear the counter to its zero state. The Terminal Count up (carry) goes low half a clock period before the zero count is reached and returns to a high level at the zero count. The Terminal Count Down (borrow) in the count down mode likewise goes low half a clock period before the maximum count and returns to high at the maximum count.
  • Two outputs for n-bit cascading
  • Look-ahead carry for high-speed counting
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs

Applikationer

Communications & Networking, Industrial

Produktoplysninger

:
74HCT193
:
Presettable Binary, Synchronous, Up / Down
:
22MHz
:
16
:
DIP
:
16Pins
:
4.5V
:
5.5V
:
74HCT
:
74193
:
-55°C
:
125°C
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

216 På lager

Leveres så længe lager haves

148 på lager til levering næste dag (Liege lager)
68 på lager til levering næste dag (UK lager)
kr 5,18

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 5,18
 
50+ kr 4,53
 
100+ kr 3,49
 
250+ kr 3,28
 
500+ kr 3,07
 
1000+ kr 2,43
 
2500+ kr 2,31
 
5000+ kr 2,18