Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CD74HC297E - 

PLL, 55 MHz, 4.5 V to 5.5 V, DIP-16

CD74HC297E - PLL, 55 MHz, 4.5 V to 5.5 V, DIP-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CD74HC297E
Varenummer:
1753497

Produktoversigt

The CD74HC297E is a high-speed silicon gate CMOS Device that is pin-compatible with low power Schottky TTL (LSTTL). This device is designed to provide a simple, cost-effective solution to high-accuracy, digital, phase-locked-loop applications. They contain all the necessary circuits, with the exception of the divide-by-N counter, to build first-order phase-locked-loops. Both EXCLUSIVE-OR (XORPD) and edge-controlled phase detectors (ECPD) are provided for maximum flexibility. The input signals for the EXCLUSIVE-OR phase detector must have a 50% duty factor to obtain the maximum lock-range. The length of the up/down K-counter is digitally programmable according to the K-counter function table.
  • Digital design avoids analog compensation errors
  • Easily cascadable for higher order loops
  • Dynamically variable bandwidth
  • Very narrow bandwidth attainable
  • Power-on reset
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs

Applikationer

Motor Drive & Control

Produktoplysninger

:
Digital
:
55MHz
:
16Pins
:
DIP
:
4.5V
:
5.5V
:
-55°C
:
125°C
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 20,36

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 20,36
 
25+ kr 17,08
 
50+ kr 15,89
 
100+ kr 14,77
 
250+ kr 13,95
 
500+ kr 12,61
 
1000+ kr 10,59
 
2500+ kr 9,92