Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CD74HC192E . - 

BCD Up / Down Counter, HC Family, 24 MHz, 2 V to 6 V, DIP-16

CD74HC192E . - BCD Up / Down Counter, HC Family, 24 MHz, 2 V to 6 V, DIP-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CD74HC192E .
Varenummer:
1470794

Produktoversigt

The CD74HC192E is a 4-bit high-speed CMOS logic presettable synchronous Up/Down Counter. Presetting the counter to the number on the preset data inputs (P0-P3) is accomplished by a low asynchronous parallel load input (PL). The counter is incremented on the low-to-high transition of the clock-up input (and a high level on the clock-down input) and decremented on the low to high transition of the clock-down input (and a high level on the Clock-up input). A high level on the MR input overrides any other input to clear the counter to its zero state. The terminal count up (carry) goes low half a clock period before the zero count is reached and returns to a high level at the zero count. The terminal count down (borrow) in the count down mode likewise goes low half a clock period before the maximum count (9 in the 192 and 15 in the 193) and returns to high at the maximum count.
  • Synchronous counting and asynchronous loading
  • Two outputs for N-bit cascading
  • Look-ahead carry for high-speed counting
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • ±20mA DC input/output diode current
  • 150°C Junction temperature

Applikationer

Industrial

Produktoplysninger

:
74HC192
:
BCD, Up / Down
:
24MHz
:
9
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
74192
:
-55°C
:
125°C
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2.282 På lager

1.809 på lager til levering næste dag (Liege lager)
473 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 25-05-20

kr 4,49

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4,49
 
50+ kr 3,93
 
100+ kr 2,53
 
250+ kr 2,30
 
500+ kr 2,07
 
1000+ kr 1,84
 
2500+ kr 1,77
 
5000+ kr 1,70