Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CD74HC190E . - 

BCD Decade Up / Down Counter, HC Family, 35 MHz, 2 V to 6 V, DIP-16

CD74HC190E . - BCD Decade Up / Down Counter, HC Family, 35 MHz, 2 V to 6 V, DIP-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CD74HC190E .
Varenummer:
1739747

Produktoversigt

The CD74HC190E is a high speed CMOS presettable synchronous BCD decade Up/Down Counter presets the counter to the number on preset data inputs (A-D) is accomplished by a low asynchronous parallel load (LOAD\) input. Counting occurs when LOAD\ is high, count enable (CTEN\) is low and the down/up (D/U) input is either high for down counting or low for up counting. The counter is decremented or incremented synchronously with the low-to-high transition of the clock. When an overflow or underflow of the counter occurs, the MAX/MIN output, which is low during counting, goes high and remains high for one clock cycle. This output can be used for look-ahead carry in high-speed cascading. The MAX/MIN output also initiates the ripple clock (RCO\) output, which is normally high, goes low and remains low for the low-level portion of the clock pulse.
  • Synchronous counting and asynchronous loading
  • Two outputs for n-bit cascading
  • Look-ahead carry for high-speed counting
  • Balanced propagation delay and transition times
  • Standard outputs drive up to 15 LS-TTL loads
  • Significant power reduction compared to LS-TTL logic ICs

Applikationer

Industrial

Produktoplysninger

:
74HC190
:
BCD
:
35MHz
:
9
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
74190
:
-55°C
:
125°C
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

68 På lager

Leveres så længe lager haves

68 på lager til levering næste dag (UK lager)
kr 8,52

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 8,52
 
25+ kr 7,40
 
50+ kr 6,55
 
100+ kr 5,70
 
250+ kr 5,37
 
500+ kr 5,02
 
1000+ kr 3,97
 
2500+ kr 3,49