Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

CD74AC109M96 - 

Flip-Flop, Differential, Positive Edge, 74AC109, JK, 10.3 ns, 100 MHz, 24 mA, SOIC

CD74AC109M96 - Flip-Flop, Differential, Positive Edge, 74AC109, JK, 10.3 ns, 100 MHz, 24 mA, SOIC

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CD74AC109M96
Varenummer:
2342429

Produktoversigt

The CD74AC109M96 is a dual positive-edge-triggered J-K Flip-flop with set and reset. It contains two independent J-K\ positive-edge-triggered flip-flops. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the J and K\ inputs meeting the setup-time requirements are transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the J and K\ inputs can be changed without affecting the levels at the outputs. This versatile flip-flop can perform as toggle flip-flops by grounding K\ and tying J high. It also can perform as D-type flip-flop if J and K\ are tied together.
  • Speed of Bipolar F, AS and S, with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA Output drive current
  • SCR-Latchup-resistant CMOS process and circuit design
  • Green product and no Sb/Br

Applikationer

Aerospace, Defence, Military

Produktoplysninger

:
74AC109
:
JK
:
10.3ns
:
100MHz
:
24mA
:
SOIC
:
16Pins
:
Positive Edge
:
Differential
:
1.5V
:
5.5V
:
74AC
:
74109
:
-55°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

139 På lager

Leveres så længe lager haves

139 på lager til levering næste dag (UK lager)
kr 3,80

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3,80
 
50+ kr 3,32
 
100+ kr 2,14
 
250+ kr 2,00
 
500+ kr 1,85
 
1000+ kr 1,72
 
2500+ kr 1,56
 
5000+ kr 1,39
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
Spørgsmål og svar fra vores kunder