2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Multivibrators
                                                                                                Udskriv side

                                                                                                CD4098BM .

                                                                                                Monostable Multivibrator, CD4098, 100 ns, 6.8 mA, 3 V to 18 V, SOIC-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TEXAS INSTRUMENTS CD4098BM .
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerCD4098BM .
                                                                                                Varenummer1740275
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerCD4098BM .
                                                                                                Varenummer1740275
                                                                                                Logic Family / Base NumberCD4098
                                                                                                Multivibrator TypeMonostable
                                                                                                Output Current6.8mA
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max18V
                                                                                                Logic Case StyleSOIC
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins16Pins
                                                                                                Propagation Delay100ns
                                                                                                Logic IC FamilyCD4000
                                                                                                Logic IC Base Number4098
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The CD4098BM is a CMOS dual Monostable Multivibrator provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (RX) and an external capacitor (CX) control the timing for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from set input to output transition (RESET propagation delay) are independent of RX and CX. Leading-edge-triggering (+TR) and trailing-edge-triggering (-TR) input are provided for triggering from either edge of an input pulse. An unused +TR input should be tied to VSS. An unused (-TR) input should be tied to VDD. A RESET (on low level) is provided for immediate termination of the output pulse or to prevent output pulses when power is turned on. An unused RESET input should be tied to VDD.

                                                                                                • Retriggerable/resettable capability
                                                                                                • Trigger and reset propagation delays independent of RX, CX
                                                                                                • Triggering from leading or trailing edge
                                                                                                • Separate resets
                                                                                                • Wide range of output-pulse widths
                                                                                                • 100% Tested for maximum quiescent current at 20V
                                                                                                • Standardized, symmetrical output characteristics
                                                                                                • Green product and no Sb/Br

                                                                                                Applikationer

                                                                                                Clock & Timing, Industrial

                                                                                                Tekniske specifikationer

                                                                                                Logic Family / Base Number

                                                                                                CD4098

                                                                                                Output Current

                                                                                                6.8mA

                                                                                                Supply Voltage Max

                                                                                                18V

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Propagation Delay

                                                                                                100ns

                                                                                                Logic IC Base Number

                                                                                                4098

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                Multivibrator Type

                                                                                                Monostable

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Logic Case Style

                                                                                                SOIC

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Logic IC Family

                                                                                                CD4000

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Mexico
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.001089