Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CC85XXDK-HEADSET - 

Development Kit, CC8520 2.4 GHz SoC, PurePath™ Wireless Headset Development, Layout Files, Gerbers

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CC85XXDK-HEADSET
Varenummer:
1903395

Produktoversigt

The CC85XXDK-HEADSET is a CC85xx PurePath Wireless headset development kit. This CC85xx family offers state of the art coexistence and robustness, excellent link budget and low power operation while streaming high quality audio wirelessly. The PurePath Wireless Headset Kit includes all the necessary hardware to evaluate, demonstrate, prototype and develop analog input and output applications, as well as USB applications with the CC85xx. The main parts in the kit are the two CC85xx headset boards. The hardware included in the kit has the potential to demonstrate complete headset functionality. However, firmware to support bi-directional audio is not yet ready upon the release of this kit.
  • Analog audio input and output (2x 3.5mm mini jack)
  • Two LEDs for battery charging status and audio network status
  • Three control buttons for power, volume, pairing Li ion battery charging via USB
  • Fully programmable with Pure path wireless configurator PC tool
  • Audio network topologies supported include up to 4 headphones listening to the same base station
  • Headset boards can be used as either audio network masters or slaves depending on programming
  • Development kit comes pre programmed with firmware

Applikationer

Wireless, Audio

Indhold

Two CC85XX Headset boards, Two Battery (3.7V, 465mAh Li ion), One CC Debugger, One USB micro cable, 3.5mm jack to 3.5mm jack cable.

Produktoplysninger

:
Wireless Connectivity
:
Texas Instruments
:
CC85xx
:
Audio
:
2x Boards, 2x Batteries, CC Debugger, USB Micro Cable, Jack Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.112,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.112,00