Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CC2540DK-MINI - 

BLUETOOTH, DEVELOPMENT KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CC2540DK-MINI
Varenummer:
1901878

Produktoversigt

The CC2540DK-MINI development kit provides a working reference design for software development of single-mode Bluetooth low energy (BLE) applications based on the Texas Instruments CC2540. The included "key fob" board operates as a BLE peripheral device and contains modifiable software that can be tailored towards different applications. Using BTool (Windows PC application) along with the included CC2540 USB Dongle, the Texas Instruments CC2540 BLE stack can be tested and verified while developing custom applications.
  • Reference design for software development of Bluetooth low energy application
  • "Keyfob" board operates as a BLE peripheral device
  • "Keyfob" contains a two-colour LED, a buzzer, an accelerometer and two buttons
  • USB Dongle connects to a PC's and is pre-loaded with the master demo application software
  • IAR Embedded Workbench is used as a debugging software
  • Evaluation modules can be used as reference modules for prototyping
  • Evaluation modules can be used as reference modules for verifying performance of CC2540 RFIC

Applikationer

Wireless, Communications & Networking, Consumer Electronics, Medical, Sensing & Instrumentation

Indhold

1 x CC2540 USB dongle, 1 x CC2540 Keyfob board, 1 x Keyfob plastic case, 1 x CC Debugger with cables, 1 x Mini USB cable, 1 x CR2032 Battery, Documentation

Advarsler

Always make sure the battery is removed from any device that is connected to a external power source

Produktoplysninger

:
Texas Instruments
:
CC2540
:
Development
:
Bluetooth
:
USB Dongle, Keyfob, Debugger with Mini USB Cable, Converter Board, 10 Pin Connector Cables
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til CC2540DK-MINI

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 700,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 700,00