Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

CC1125DK - 

Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz Nyt

CC1125DK - Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz
CC1125DK - Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz
CC1125DK - Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CC1125DK
Varenummer:
3125535

Produktoversigt

The CC1125DK is a Development Kit provides a complete hardware performance testing and software development platform for sub-1GHz performance line devices and CC1125 specifically. The board comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings and power consumption can be measured easily. This kit is designed for the 869.2-869.25MHz frequency band and ETSI Cat 1 compliance. The kit includes the SmartRF transceiver evaluation board (TrxEB), which has a number of useful features for development of prototype software, as well as USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio. The TrxEB includes MSP430F5438 MCU, USB interface, 128x64 dot matrix LCD, 3 axis digital accelerometer and an ambient light sensor.

Applikationer

Test & Measurement, Industrial

Indhold

Board, 2x SmartRF transceiver EB (TrxEB), 2x CC1125EM 869MHz, 2x Pulse antennas, 1x MSP430 Debug probe (FET), 2x Micro USB cables, 1x Standard USB cable, 1x 14-pin Flat cable, 4x 1.5 Volt AA batteries documentation.

Produktoplysninger

:
Texas Instruments
:
CC1125
:
Wireless Connectivity
:
RF Transceiver
:
SmartRF Transceiver Evaluation Boards (TrxEB), CC1125 Dev Board, MSP430F5438 MCU, USB Interface
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 27-04-20

Kontakt mig, når varen er på lager

kr 2.261,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.261,00
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
Spørgsmål og svar fra vores kunder