Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

CC1125DK - 

Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz Nyt

CC1125DK - Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz
CC1125DK - Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz
CC1125DK - Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CC1125DK
Varenummer:
3125535

Produktoversigt

The CC1125DK is a Development Kit provides a complete hardware performance testing and software development platform for sub-1GHz performance line devices and CC1125 specifically. The board comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings and power consumption can be measured easily. This kit is designed for the 869.2-869.25MHz frequency band and ETSI Cat 1 compliance. The kit includes the SmartRF transceiver evaluation board (TrxEB), which has a number of useful features for development of prototype software, as well as USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio. The TrxEB includes MSP430F5438 MCU, USB interface, 128x64 dot matrix LCD, 3 axis digital accelerometer and an ambient light sensor.

Applikationer

Test & Measurement, Industrial

Indhold

Board, 2x SmartRF transceiver EB (TrxEB), 2x CC1125EM 869MHz, 2x Pulse antennas, 1x MSP430 Debug probe (FET), 2x Micro USB cables, 1x Standard USB cable, 1x 14-pin Flat cable, 4x 1.5 Volt AA batteries documentation.

Produktoplysninger

:
Texas Instruments
:
CC1125
:
Wireless Connectivity
:
RF Transceiver
:
SmartRF Transceiver Evaluation Boards (TrxEB), CC1125 Dev Board, MSP430F5438 MCU, USB Interface
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 30-03-20

kr 2.261,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.261,00
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
Spørgsmål og svar fra vores kunder