Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CC1110-CC1111DK - 

Development Kit, CC1110Fx and CC1111Fx 433 MHz / 868&915 MHz RF Modules, Antennas

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CC1110-CC1111DK
Varenummer:
2334587

Produktoversigt

The CC1110-CC1111DK development kit is designed to evaluate the CC1110Fx and CC1111Fx, the user can do range testing (PER testing) between two development boards with or without using a PC. Perform RF measurements using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity, output power and other RF parameters. Develop a prototype by programming the CC1110Fx and utilizing the various peripherals included on the evaluation board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1 pin-row connectors so easy connection of other required circuitry is possible. These connectors are also compatible with Keysight logic analyzer probes for easy debugging.
  • Excellent receiver selectivity and blocking performance
  • Low current consumption
  • High performance and low power 8051 microcontroller core
  • Powerful DMA functionality
  • Wide supply voltage range (2.0V to 3.6V)

Applikationer

Wireless, Security, Industrial, Automation & Process Control, RF Communications, Sensing & Instrumentation, Communications & Networking

Indhold

2 SmartRF04EB, 2 CC1110EM 433 MHz, 2 CC1110EM 868-915 MHz, 1 CC1111 USB dongle 868-915 MHz, 1 SOC_DEM, 2 antennas (433 MHz), 2 antennas (868/915 MHz), 2 USB cables, 1 USB extension cable, 1 10 pin cable

Advarsler

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Produktoplysninger

:
Texas Instruments
:
CC1110, CC1111
:
Wireless Connectivity
:
RF Transceiver
:
2 SmartRF04 Evaluation Board, 4 CC1110 Evaluation Module, 1 CC1111 USB Dongle, 1 SOC_DEM, 4 Antenna, 4 Cables
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

1 På lager

Leveres så længe lager haves

1 på lager til levering næste dag (UK lager)
kr 2.168,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.168,00