Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BQ51013AEVM-765 - 

Evaluation Module, Wireless Power Receiver, BQ51013A, 5 V Power Supply, 1A

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BQ51013AEVM-765
Varenummer:
2146059

Produktoversigt

The BQ51013AEVM-765 is an evaluation module demonstrates the receiver portion of the bqTESLA wireless power system. This receiver evaluation module is a complete receiver side solution that produces 5V out at up to 1A when coupled with the bqTESLA transmitter. The bq51013AEVM-765 device shown on this evaluation module along with external components that support the device for a complete solution. This evaluation module uses the QFN package which is a 28 lead 4.5mm X 3.5mm package with exposed thermal pad.
  • Integrated wireless power receiver solution with a 5V regulated supply
  • Dynamic rectifier control for improved load transient response
  • Supports 20V maximum input
  • Low power dissipative rectifier overvoltage clamp (VOVP = 15V)
  • Thermal shutdown
  • Multifunction NTC and control pin for temperature monitoring, done charging and fault host control
  • Stand alone digital controller
  • Programmable termination pin for charge status 100% (CS100) support

Applikationer

Wireless, Portable Devices, Consumer Electronics, Power Management, Imaging, Video & Vision

Produktoplysninger

:
Texas Instruments
:
BQ51013
:
Power Management
:
Wireless Power Receiver
:
Evaluation Module for BQ51013
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 1.346,32

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.346,32