Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

BQ500215EVM-648 - 

Evaluation Board, BQ500215 Fixed Frequency WPC1.1 Wireless Power Transmitter, 10W

BQ500215EVM-648 - Evaluation Board, BQ500215 Fixed Frequency WPC1.1 Wireless Power Transmitter, 10W

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BQ500215EVM-648
Varenummer:
2535954
Produktsortiment
bqTESLA Series

Produktoversigt

The BQ500215EVM-648 is an evaluation module for BQ500215 fixed frequency, 10W, WPC1.1 wireless power transmitter. The BQ500215 is a dedicated wireless power digital controller that integrates logic functions required to control wireless power transfer to a single WPC compliant receiver. The bqTESLA wireless power transmitter evaluation module is a high performance, easy to use development module for design of wireless power solutions. This evaluation module provides all the basic functions of Qi-compliant, wireless charger pad. The EVM supports both WPC 1.0 and WPC 1.1 receivers and will support output power up to 5W. The EVM will operate with any Qi WPC 1.1 RX. When paired with BQ51025 RX EVM (BQ51025EVM-649), receiver output power of up to 10W is possible. The bq500215EVM-648 evaluation module demonstrates the transmitter portion of the bqTESLA wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA receiver.
  • Qi-certified WPC1.1 solution for 5W operation
  • Input voltage from 11.5V to 12.5V, input current of 1A and full load efficiency of 80%
  • Output voltage of 7V, output current of 1.4A and switching frequency of 130KHz
  • 12V input, single coil transmitter enables designers to speed development of their end applications
  • Enhanced foreign object detection (FOD) with FOD ping detecting objects prior to power transfer
  • Standard WPC A29-type transmitter coil with no magnet
  • WPC 1.1 FOD and WPC 1.0 parasitic metal object detection (PMOD)
  • Compact power section design using CSD97374 NexFET power stage
  • Transmitter coil mounting pad providing the correct receiver interface
  • LED and audio indication of power transfer

Applikationer

Communications & Networking, Wireless

Advarsler

To help assure safety integrity of system and minimize risk of electrical shock hazard, always use a power supply providing suitable isolation and supplemental insulation (double insulated).

Produktoplysninger

:
Texas Instruments
:
BQ500215
:
Power Management
:
Wireless Power Transmitter
:
Eval Board BQ500215
:
bqTESLA Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (UK lager)
kr 2.599,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.599,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder