Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

72-8485 - 

Digital Multimeter Component Tester, 6000 Count, Average, Manual Range, 3.75 Digit

72-8485 - Digital Multimeter Component Tester, 6000 Count, Average, Manual Range, 3.75 Digit

Billedet er vejledende. Se produktspecifikationen.

Producent:
TENMA TENMA
Producentens varenummer:
72-8485
Varenummer:
1749431
Også kendt som:
GTIN UPC EAN: 640522695249
Teknisk datablad:
72-8485   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
AC/DC Voltage, Capacitance, Resistance
:
3.75
:
Average
:
6000
:
Manual
:
50V
:
50V
:
-
:
-
:
60Mohm
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Compact pocket size component tester with tweezers measures AC/DC volts, resistance, capacitance and provides diode test. Convenient pen-style allows the unit to be carried easily in a shirt pocket or toolbox. Included SMD probe allows quick one hand measurements of resistors, capacitors and diodes, even when mounted to a PC board. Simply unplug the probe and insert the included test leads and the unit is ready to measure AC/DC volts.
  • 6,000 Count LCD display
  • Selectable auto/manual range
  • Data Hold/Max/Min recording mode
  • Auto power off
  • Wide capacitance range
  • Diode check & continuity test
  • Simple two button operation
  • Slim compact size

Applikationer

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Indhold

Supplied with SMD probe & cover, test leads, 2x LR44 batteries & user guide.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Også kendt som

GTIN UPC EAN: 640522695249

Relaterede søgninger

Produceres ikke længere

kr 331,30

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 331,30
 
10+ kr 321,28
 
25+ kr 313,12
 
50+ kr 305,79