Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

72-14120

Function Generator, Arbitrary Waveform, Direct Digital Synthesis, 2 Channel

72-14120 - Function Generator, Arbitrary Waveform, Direct Digital Synthesis, 2 Channel

Billedet er vejledende. Se produktspecifikationen.

Producent:
TENMA TENMA
Producentens varenummer:
72-14120
Varenummer:
2830550
Produktsortiment
Tenma - 2-Channel Function/Arbitary Waveform Generators
Teknisk datablad:
72-14120   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Arbitrary, Function

:
2 Channel

:
Tenma - 2-Channel Function/Arbitary Waveform Generators

:
80MHz

:
AM, ASK, BPSK, FM, FSK, PM, PSK, PWM, OSK , QAM, QPSK, SUM

:
1 Year

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

This new range of function/arbitrary waveform generators from Tenma use direct digital synthesis to generate accurate and stable waveform output with resolutions as low as 1µHz. They are economic, high performance and multi-functional dual-channel generators, and can generate accurate, stable, pure and low-distortion output signals. Convenient operational interface, superior technical indicator and a user-friendly graphical display can help you finish tasks faster and improve work efficiency. A multi-purpose instrument to meet present and future test requirements.
  • Sine wave output of 160MHz/120MHz/80MHz, full-band resolution of 1µHz
  • Pulse waveform of 50MHz (or 40MHz), adjustable time of rising, falling and duty ratio
  • Sampling rate of 500MSa/s and vertical resolution of 16bit
  • 6-bit high-precision frequency meter compatible with TTL level signal
  • 12 month limited warranty *view Terms & Conditions for details

Applikationer

Test & Measurement

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 På lager

Leveres så længe lager haves

1 på lager til levering næste dag (UK lager)
kr 4.539,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4.539,00