Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

172-12 - 

General Purpose Relay, 172 Series, Power, DPDT, 12 VDC, 1 A

172-12 - General Purpose Relay, 172 Series, Power, DPDT, 12 VDC, 1 A

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
172-12
Varenummer:
9906908
Produktsortiment
172 Series
Teknisk datablad:
172-12   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
DPDT
:
12VDC
:
1A
:
172 Series
:
Through Hole
:
DC
:
-
:
Solder
:
28VDC
:
Gold
:
400ohm
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The 172 series Centigrid® Relay is an ultra miniature hermetically sealed armature relay for commercial applications. Its low profile height (0.28-inch) and 0.1-inch grid spaced terminals, which preclude the need for spreader pads, make it an ideal choice where extreme packaging density and close PC board spacing are required. The basic operating concept and internal structure are similar to Teledynes DPDT 114 Centigrid® relay. Unique construction features and manufacturing techniques provide overall high reliability and excellent resistance to environmental extremes. It has an internal discrete silicon diode for coil transient suppression. By virtue of its inherently low inter-contact capacitance and contact circuit losses, the relay is an excellent sub-miniature RF switch for frequencies well into the UHF spectrum.
  • All welded construction
  • Unique uni-frame design providing high magnetic efficiency and mechanical rigidity
  • High force/mass ratios for resistance to shock and vibration
  • Advanced cleaning techniques provide maximum assurance of internal cleanliness

Applikationer

Industrial, Commercial

Relaterede søgninger

Produceres ikke længere

kr 224,72

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 224,72
 
10+ kr 214,40
 
25+ kr 211,89
 
40+ kr 209,47
 
200+ kr 209,42
 
300+ kr 209,37