Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPS2012B - 

Digital Oscilloscope, TPS2000B Series, 2 Channel, 100 MHz, 1 GSPS, 2.5 kpts, 3.5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPS2012B
Varenummer:
1877500
Produktsortiment
TPS2000B Series
Teknisk datablad:
TPS2012B   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
TPS2000B Series
:
2 Channel
:
100MHz
:
1GSPS
:
2.5 kpts
:
3.5ns
:
QVGA LCD Colour
:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate
:
3 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The TPS2012B oscilloscope is a versatile portable instrument ideal for taking differential measurements up to 30Vrms floating. When combined with OpenChoice PC connectivity software, your measurement results can be captured, transferred, documented, and analysed. It employs isolated channel technology, allowing you to safely, accurately and quickly measure 3-phase power. The scope has familiar dedicated knobs and analogue style controls and can be used in bright daylight and dimly lit areas. Includes integrated compact flash mass storage and accepts any type 1 compact flash card as large as 1GB. FFT and I/O printer port interface is standard. 8-hours of continuous battery operation. Hot-swappable batteries allow measurements to continue even while batteries are being replaced. Digital real-time sampling acquisition technology makes it possible to capture high-frequency information, such as glitches and edge anomalies that eludes other oscilloscopes in its class.
  • Autoset
  • Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
  • Built-in I/O Interface and Integrated Mass Storage
  • 11 Automatic Measurements as well as FFT and Advanced Triggers
  • Isolated External Trigger Input
  • Colour Display (1/4 VGA LCD)
  • True Portability; Weighs Only 6 lbs. (Without Batteries)
  • 8 Hours of Continuous Battery Operation, one battery included, second battery optional
  • Waveform and Set-up Memories

Applikationer

Industrial, Embedded Design & Development, Automotive

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

Kontakt mig, når varen er på lager

kr 27.751,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 27.751,00